Part Details for 95-850-160-024 by Amphenol RF
Overview of 95-850-160-024 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95-850-160-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2335-ND
|
DigiKey | CBL ASSY HD-BNC PLUG TO PLUG 24" Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A 24 inches RoHS: Compliant | 0 |
|
$36.9200 / $53.5700 | Buy Now |