Part Details for 95-22003 by TE Connectivity
Overview of 95-22003 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 95-22003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5303
|
Newark | Emi Shielding Gasket, 17.5Mm X 57.9Mm Rohs Compliant: Yes |Kemtron Te Connectivity 95-22003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$3.7000 / $5.8100 | Buy Now |
DISTI #
4535-95-22003-ND
|
DigiKey | CONN G SNG 0.8MM D-SUB 25 PIN Min Qty: 1 Lead time: 17 Weeks Container: Bag |
58 In Stock |
|
$2.9687 / $5.9200 | Buy Now |
DISTI #
2430139-1
|
Avnet Americas | EMI Gasket for RFI/EMI Shielding 95 Series D-Sub Connectors Silicone Nickel Graphite Dark Grey Size 25 - Bulk (Alt: 2430139-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6078 / $3.1382 | Buy Now |
DISTI #
571-95-22003
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G SNG 0.8mm D-Sub 25 Pin RoHS: Compliant | 72 |
|
$2.9300 / $5.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2500 / $4.3500 | Buy Now | |
DISTI #
2430139-1
|
Avnet Americas | EMI Gasket for RFI/EMI Shielding 95 Series D-Sub Connectors Silicone Nickel Graphite Dark Grey Size 25 - Bulk (Alt: 2430139-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6078 / $3.1382 | Buy Now |
DISTI #
4132114
|
Farnell | EMI SHIELDING GASKET, 17.5MM X 57.9MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 17 |
|
$3.6790 / $5.6812 | Buy Now |
|
Master Electronics | 0 |
|
$2.2500 / $4.3500 | Buy Now |
Part Details for 95-22003
95-22003 CAD Models
95-22003 Part Data Attributes:
|
95-22003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
95-22003
TE Connectivity
Connector Accessory, Gasket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GRAPHITE | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Used With | D SUB CONNECTOR |