Part Details for 9441410050 by W+P Products GmbH
Overview of 9441410050 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 9441410050
9441410050 CAD Models
9441410050 Part Data Attributes:
|
9441410050
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
9441410050
W+P Products GmbH
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9441410050
This table gives cross-reference parts and alternative options found for 9441410050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9441410050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-150-25-T-Q-RA | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 9441410050 vs TSW-150-25-T-Q-RA |
TSW-150-21-G-D | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 9441410050 vs TSW-150-21-G-D |
TX5-50P-D2ST-MN1E | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | 9441410050 vs TX5-50P-D2ST-MN1E |
583849-8 | CONNECTOR, 100 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 9441410050 vs 583849-8 |
81100-660C04-WX | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 3M Interconnect | 9441410050 vs 81100-660C04-WX |
TSW-150-09-S-D-LC | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 9441410050 vs TSW-150-09-S-D-LC |
78527-650 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 9441410050 vs 78527-650 |
94419100110 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9441410050 vs 94419100110 |
1441210010 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9441410050 vs 1441210010 |
1441910000 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9441410050 vs 1441910000 |