Part Details for 940-44-032-17-400004 by Mill-Max Mfg Corp
Overview of 940-44-032-17-400004 by Mill-Max Mfg Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-44-032-17-400004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7199
|
Newark | Standard Plcc Socket/Tape |Mill-Max 940-44-032-17-400004 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $4.2900 | Buy Now |
DISTI #
940-44-032-17-400004-ND
|
DigiKey | CONN SOCKET PLCC 32POS SMD Min Qty: 390 Lead time: 16 Weeks Container: Tape & Reel (TR) |
780 In Stock |
|
$2.3452 / $3.0401 | Buy Now |
DISTI #
575-94044032174000
|
Mouser Electronics | IC & Component Sockets 32 PIN SMT STANDARD PLCC SKT RoHS: Compliant | 390 |
|
$2.2700 / $4.3400 | Buy Now |
DISTI #
V36:1790_06512204
|
Arrow Electronics | Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R Min Qty: 390 Package Multiple: 390 Lead time: 16 Weeks Date Code: 2244 | Americas - 14040 |
|
$2.1160 / $6.1189 | Buy Now |
DISTI #
71404738
|
RS | STANDARD SOCKET HEADER, 32 Pins, Tin over Nickel | Mill-Max 940-44-032-17-400004 RoHS: Not Compliant Min Qty: 390 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4200 / $3.0200 | RFQ |
|
Future Electronics | Standard Profile 32 Position 1.27 mm Pitch Non-Lubricated SMT PLCC Socket RoHS: Compliant pbFree: No Min Qty: 390 Package Multiple: 390 Container: Reel | 0Reel |
|
$2.3000 / $2.3700 | Buy Now |
DISTI #
MMX940-44-032-17-400004
|
Heilind Electronics | STANDARD PLCC SOCKET | Americas - 292 in Stock |
|
$1.8557 / $2.8667 | Buy Now |
DISTI #
66356702
|
Verical | Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R Min Qty: 390 Package Multiple: 390 Date Code: 2244 | Americas - 14040 |
|
$6.1189 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 346 |
|
$1.4694 / $3.5840 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 181 |
|
$1.5529 / $3.5840 | Buy Now |
Part Details for 940-44-032-17-400004
940-44-032-17-400004 CAD Models
940-44-032-17-400004 Part Data Attributes:
|
940-44-032-17-400004
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
940-44-032-17-400004
Mill-Max Mfg Corp
IC Socket, PLCC32, 32 Contact(s), Surface Mount, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.713 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.813 inch | |
Contact Configuration | 7X9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 940-44-032-17-400004
This table gives cross-reference parts and alternative options found for 940-44-032-17-400004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-44-032-17-400004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
940-99-032-17-400004 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 940-44-032-17-400004 vs 940-99-032-17-400004 |
940-99-032-17-400000 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 940-44-032-17-400004 vs 940-99-032-17-400000 |