Part Details for 940-44-032-17-400000 by Mill-Max Mfg Corp
Overview of 940-44-032-17-400000 by Mill-Max Mfg Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-44-032-17-400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7198
|
Newark | Plcc Socket, 32 Position, Smt Vertical, No. Of Contacts:32Contacts, Connector Type:Plcc Socket, Pitch Spacing:1.27Mm, Product Range:940 Series, Row Pitch:-, Contact Material:-, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Mill-Max 940-44-032-17-400000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$1.0900 / $1.9600 | Buy Now |
DISTI #
ED90014-ND
|
DigiKey | CONN SOCKET PLCC 32POS TIN Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3609 In Stock |
|
$1.0223 / $1.9700 | Buy Now |
DISTI #
575-943217
|
Mouser Electronics | IC & Component Sockets 32 POS. TIN PLATED SMT RoHS: Compliant | 4934 |
|
$1.0500 / $1.9500 | Buy Now |
DISTI #
V99:2348_06512203
|
Arrow Electronics | Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1915 | Americas - 46 |
|
$0.8569 / $1.7634 | Buy Now |
DISTI #
70206227
|
RS | Conn, IC Socket, PLCC, 32, 940 Series, SMT, 0.05" Pin Spcng, Phosphor Bronze | Mill-Max 940-44-032-17-400000 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 | RFQ |
|
Future Electronics | 940 Series 32 Position 1.27 mm Pitch Surface Mount PLCC Socket RoHS: Compliant pbFree: No Min Qty: 240 Package Multiple: 24 Container: Tube | 0Tube |
|
$6.2700 / $6.4200 | Buy Now |
DISTI #
MMX940-44-032-17-400000
|
Heilind Electronics | Americas - 36 in Stock |
|
$1.3279 / $8.4746 | Buy Now | |
DISTI #
32716365
|
Verical | Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Tube Min Qty: 4 Package Multiple: 1 Date Code: 1915 | Americas - 46 |
|
$1.7634 | Buy Now |
|
Bristol Electronics | 954 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 14 |
|
$1.1250 | Buy Now |
Part Details for 940-44-032-17-400000
940-44-032-17-400000 CAD Models
940-44-032-17-400000 Part Data Attributes:
|
940-44-032-17-400000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
940-44-032-17-400000
Mill-Max Mfg Corp
IC Socket, PLCC32, 32 Contact(s), Surface Mount, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.813 inch | |
Body Depth | 0.175 inch | |
Contact Configuration | 7X9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 940-44-032-17-400000
This table gives cross-reference parts and alternative options found for 940-44-032-17-400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-44-032-17-400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
940-99-032-17-400004 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 940-44-032-17-400000 vs 940-99-032-17-400004 |
940-99-032-17-400000 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 940-44-032-17-400000 vs 940-99-032-17-400000 |