Part Details for 93LC46BT-I/OT15KVAO by Microchip Technology Inc
Results Overview of 93LC46BT-I/OT15KVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46BT-I/OT15KVAO Information
93LC46BT-I/OT15KVAO by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC46BT-I/OT15KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93LC46BT-I/OT15KVAO
|
Microchip Technology Inc | 1K, 6F4 X 16 SERIAL EE, SOT-23, Projected EOL: 2039-12-12 RoHS: Compliant Lead time: 32 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Thailand |
|
$0.2700 / $0.3500 | Buy Now |
|
Vyrian | EEPROM, Temperature Grade: INDUSTRIAL, No. of Terminals: 5, Package Code: LSSOP, Package Shape: ... more | 297 |
|
RFQ |
Part Details for 93LC46BT-I/OT15KVAO
93LC46BT-I/OT15KVAO CAD Models
93LC46BT-I/OT15KVAO Part Data Attributes
|
93LC46BT-I/OT15KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46BT-I/OT15KVAO
Microchip Technology Inc
EEPROM, 64X16, Serial, CMOS, PDSO5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 32 Weeks | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.63 mm | |
Write Cycle Time-Max (tWC) | 6 ms |
Alternate Parts for 93LC46BT-I/OT15KVAO
This table gives cross-reference parts and alternative options found for 93LC46BT-I/OT15KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46BT-I/OT15KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC46BT-I/OT | Microchip Technology Inc | $0.3029 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | 93LC46BT-I/OT15KVAO vs 93LC46BT-I/OT |
93LC46BT/SN | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46BT-I/OT15KVAO vs 93LC46BT/SN |
93LC46BT-I/SN15KVAO | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | 93LC46BT-I/OT15KVAO vs 93LC46BT-I/SN15KVAO |
93LC46B-I/SN15KVAO | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | 93LC46BT-I/OT15KVAO vs 93LC46B-I/SN15KVAO |
93LC46BT-E/OT | Microchip Technology Inc | $0.3945 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | 93LC46BT-I/OT15KVAO vs 93LC46BT-E/OT |