-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46B-I/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7658
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Tssop-8, Memory Configuration:64 X 16Bit, Interfaces:Microwire, Clock... more RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 | Buy Now |
DISTI #
93LC46B-I/ST-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8TSSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1867 In Stock |
|
$0.3399 / $0.3600 | Buy Now |
DISTI #
93LC46B-I/ST
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 93LC46B-I/ST) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.2898 / $0.3000 | Buy Now |
DISTI #
579-93LC46B-I/ST
|
Mouser Electronics | EEPROM 64x16 RoHS: Compliant | 1660 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
E54:1762_00074631
|
Arrow Electronics | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2325 | Europe - 1100 |
|
$0.3208 / $0.3422 | Buy Now |
DISTI #
93LC46B-I/ST
|
Microchip Technology Inc | 1K, 64 X 16 SERIAL EE, IND, TSSOP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
21780 COO: Malaysia, Philippines, Thailand |
|
$0.2700 / $0.3500 | Buy Now |
DISTI #
70046990
|
RS | Microchip 93LC46B-I/ST Serial EEPROM Memory, 1kbit, 2.5 to 5.5 V 8-Pin TSSOP | Microchip Technology ... more RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | 93LC46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM -TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube |
0 Tube |
|
$0.1830 / $0.2050 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (64 x 16) - 3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant |
1240 In Stock 19700 Factory Stock |
|
$0.2842 / $0.3464 | Buy Now |
DISTI #
58337415
|
Verical | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 2010 | Americas - 3310 |
|
$0.1420 / $0.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93LC46B-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46B-I/ST
Microchip Technology Inc
64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 93LC46B-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46B-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC46B-E/STX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC46B-I/ST vs 93LC46B-E/STX |
BR93L46RFVT-W | ROHM Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | 93LC46B-I/ST vs BR93L46RFVT-W |
BR93L46RFV-WE2 | ROHM Semiconductor | $1.0664 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD FREE, SSOP-8 | 93LC46B-I/ST vs BR93L46RFV-WE2 |
93LC46BT-E/STX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC46B-I/ST vs 93LC46BT-E/STX |
93LC46BT/ST | Microchip Technology Inc | $0.2609 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 | 93LC46B-I/ST vs 93LC46BT/ST |
93LC46BT-I/STRVA | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | 93LC46B-I/ST vs 93LC46BT-I/STRVA |
93LC46BT-I/STGX | Microchip Technology Inc | Check for Price | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8 | 93LC46B-I/ST vs 93LC46BT-I/STGX |
93LC46BT-E/ST15KVAO | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | 93LC46B-I/ST vs 93LC46BT-E/ST15KVAO |
93LC46BX-E/STG | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | 93LC46B-I/ST vs 93LC46BX-E/STG |
93LC46BXT-E/STG | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | 93LC46B-I/ST vs 93LC46BXT-E/STG |