Part Details for 93LC46B-E/MS by Microchip Technology Inc
Results Overview of 93LC46B-E/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46B-E/MS Information
93LC46B-E/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC46B-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6790
|
Newark | Eeprom, 1Kbit, 2Mhz, -40 To 125Deg C, Memory Configuration:64 X 16Bit, Interfaces:Microwire, Cloc... more RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
DISTI #
93LC46B-E/MS-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8MSOP Min Qty: 900 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4223 | Buy Now |
DISTI #
93LC46B-E/MS
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 93LC46B-E/MS) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3502 / $0.3625 | Buy Now |
DISTI #
579-93LC46B-E/MS
|
Mouser Electronics | EEPROM 64x16 RoHS: Compliant | 900 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
93LC46B-E/MS
|
Microchip Technology Inc | 1K, 64 X 16 SERIAL EE, MSOP, Projected EOL: 2034-04-22 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
50 Alternates Available COO: Thailand |
|
$0.3500 / $0.4300 | Buy Now |
DISTI #
70571786
|
RS | IC EEPROM 1KBIT 2MHZ 8MSOP | Microchip Technology Inc. 93LC46B-E/MS RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Future Electronics | EEPROM Memory IC 1Kb (64 x 16) SPI 2MHz 8-MSOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube |
900 Tube |
|
$0.3450 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3508 / $0.4328 | Buy Now |
|
NAC | 1K, 64 X 16 SERIAL EE, EXT - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 900 Package Multiple: 100 Container: Tube | 0 |
|
$0.3600 / $0.4500 | Buy Now |
DISTI #
93LC46B-E/MS
|
Avnet Silica | EEPROM SerialMicrowire 1Kbit 64 x 16 33V5V 8Pin MSOP Tube (Alt: 93LC46B-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 93LC46B-E/MS
93LC46B-E/MS CAD Models
93LC46B-E/MS Part Data Attributes
|
93LC46B-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46B-E/MS
Microchip Technology Inc
64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC46B-E/MS
This table gives cross-reference parts and alternative options found for 93LC46B-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46B-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC46B-I/MSX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 93LC46B-E/MS vs 93LC46B-I/MSX |
93LC46B-E/MSG | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 93LC46B-E/MS vs 93LC46B-E/MSG |
93LC46BT-I/MS | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 93LC46B-E/MS vs 93LC46BT-I/MS |
93LC46BT-I/MSX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 93LC46B-E/MS vs 93LC46BT-I/MSX |
93LC46B-I/MSGX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | 93LC46B-E/MS vs 93LC46B-I/MSGX |
93LC46B-E/MSGX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | 93LC46B-E/MS vs 93LC46B-E/MSGX |
93LC46B-TE/MSGX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | 93LC46B-E/MS vs 93LC46B-TE/MSGX |
93LC46BT-E/MS | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 93LC46B-E/MS vs 93LC46BT-E/MS |