Part Details for 93J1K0E by Ohmite Mfg Co
Overview of 93J1K0E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93J1K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0436
|
Newark | Wirewound Resistor, 1Kohm, 3.25W, 5%, Resistance:1Kohm, Product Range:93 Series, Power Rating:3.25W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite 93J1K0E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.5400 | Buy Now |
DISTI #
93J1K0E-ND
|
DigiKey | RES 1K OHM 5% 3.25W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$2.7361 / $5.6500 | Buy Now |
DISTI #
588-93J1K0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3.25watt 1K 5% Axial RoHS: Compliant | 64 |
|
$2.7400 / $5.5000 | Buy Now |
DISTI #
70023495
|
RS | Resistor, Wirewound, Res 1 Kilohms, Pwr-Rtg 3.25 W, Tol 5%,Axial, Vitreous Enamel | Ohmite 93J1K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 108 |
|
$4.1700 / $5.5600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
380 In Stock |
|
$2.8100 / $5.1100 | Buy Now |
DISTI #
53979421
|
Verical | Res Wirewound 1K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2036 | Americas - 375 |
|
$4.5647 / $6.6450 | Buy Now |
DISTI #
93J1K0E
|
TTI | Wirewound Resistors - Through Hole 3.25watt 1K 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.6600 / $3.5500 | Buy Now |
|
Master Electronics | Res Wirewound 1K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
380 In Stock |
|
$2.8100 / $5.1100 | Buy Now |
Part Details for 93J1K0E
93J1K0E CAD Models
93J1K0E Part Data Attributes:
|
93J1K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
93J1K0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3.25W, 1000ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.9 mm | |
Package Length | 14.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3.25 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |