Part Details for 936012872 by Molex
Overview of 936012872 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936012872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7816.6621.5-ND
|
DigiKey | 16B STD Hood 4Pgs HCSq T/E Pg16x Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$63.5100 | Buy Now |
DISTI #
45934694
|
Verical | Hood 180° 16 Shell Size Polyester Powder Die Cast Aluminum GWconnect® Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$55.0600 / $56.1900 | Buy Now |
DISTI #
Molex 936012872
|
PEI Genesis | GWCONNECT HDC MOUNT | 3 |
|
Buy Now |