Part Details for 935288023235 by Nexperia
Overview of 935288023235 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 935288023235
935288023235 CAD Models
935288023235 Part Data Attributes
|
935288023235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935288023235
Nexperia
Three Terminal Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 935288023235
This table gives cross-reference parts and alternative options found for 935288023235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935288023235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BCDBZR | Adjustable precision shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | 935288023235 vs TL431BCDBZR |
TL431BCDBZR,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | 935288023235 vs TL431BCDBZR,215 |
TL431BCDBZTG4 | Adjustable precision shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | 935288023235 vs TL431BCDBZTG4 |
935288023215 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3 | Nexperia | 935288023235 vs 935288023215 |
TL431BCDBZRG4 | Adjustable precision shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | 935288023235 vs TL431BCDBZRG4 |