Part Details for 935279279128 by NXP Semiconductors
Overview of 935279279128 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935279279128
935279279128 CAD Models
935279279128 Part Data Attributes:
|
935279279128
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935279279128
NXP Semiconductors
1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CAN ALSO OPERATES AT 2.5 V SUPPLY | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 935279279128
This table gives cross-reference parts and alternative options found for 935279279128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935279279128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935279278112 | 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | 935279279128 vs 935279278112 |
SC16IS750IPW,112 | SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP2 24-Pin | NXP Semiconductors | 935279279128 vs SC16IS750IPW,112 |
935279279157 | 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 | NXP Semiconductors | 935279279128 vs 935279279157 |
SC16IS760IPW,128 | SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP2 24-Pin | NXP Semiconductors | 935279279128 vs SC16IS760IPW,128 |
935293393157 | 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 | NXP Semiconductors | 935279279128 vs 935293393157 |
935293393115 | 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 | NXP Semiconductors | 935279279128 vs 935293393115 |
SC16IS750IPW | IC 1 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Serial IO/Communication Controller | NXP Semiconductors | 935279279128 vs SC16IS750IPW |
SC16IS760IPW | IC 1 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Serial IO/Communication Controller | NXP Semiconductors | 935279279128 vs SC16IS760IPW |