Part Details for 934124100 by Lumberg Automation
Overview of 934124100 by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934124100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1794-1388-ND
|
DigiKey | CONN PLUG MALE 4POS SILVER SCREW Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
175 In Stock |
|
$8.8879 / $14.7000 | Buy Now |
|
Onlinecomponents.com | Circular Field Attachable Power Connector (CA Series): Male, straight, 4-pin(3+PE), integrated strain relief, 400 V AC/230 V DC, 16 A AC/10 A DC | 0 |
|
$9.0800 / $13.2300 | Buy Now |