Datasheets
934069701115 by: Nexperia

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon

Part Details for 934069701115 by Nexperia

Overview of 934069701115 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Part Details for 934069701115

934069701115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

934069701115 Part Data Attributes:

934069701115 Nexperia
Buy Now Datasheet
Compare Parts:
934069701115 Nexperia Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 65 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for 934069701115

This table gives cross-reference parts and alternative options found for 934069701115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934069701115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC846BM3T5G NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL onsemi 934069701115 vs BC846BM3T5G
BC846BTBK Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, ULTRAMINI-3 Central Semiconductor Corp 934069701115 vs BC846BTBK
NST846BF3T5G NPN Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL onsemi 934069701115 vs NST846BF3T5G
BC846B-T Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SMD, 3 PIN Rectron Semiconductor 934069701115 vs BC846B-T
BC846BRFG Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor 934069701115 vs BC846BRFG
BC846BTTR Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, ULTRAMINI-3 Central Semiconductor Corp 934069701115 vs BC846BTTR
934062218115 Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon Nexperia 934069701115 vs 934062218115
934062889115 Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon Nexperia 934069701115 vs 934062889115
BC846BM3-TP Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-723, 3 PIN Micro Commercial Components 934069701115 vs BC846BM3-TP
BC846BW/A2 Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon Nexperia 934069701115 vs BC846BW/A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934069701115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934069701115 by Nexperia

  • Please alert me when 934069701115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 934069701115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934069701115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 934069701115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934069701115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934069701115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: