Part Details for 93070-0009 by Molex
Overview of 93070-0009 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 93070-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0930700009
|
Avnet Americas | Connector Power Header 3 Position 2.5mm Solder Straight Through Hole 6 Terminal 1 Port (Alt: 0930700009) Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2771 / $0.3878 | Buy Now |
DISTI #
538-93070-0009
|
Mouser Electronics | Headers & Wire Housings 2.50MM HDR 03P VT TH RoHS: Compliant | 0 |
|
$0.3600 / $0.7100 | Order Now |
DISTI #
75127687
|
RS | RAST 2.5 HDR ASSY 3CKT W/ LTCH | Molex Incorporated 93070-0009 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3430 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2910 / $0.3010 | Buy Now |
DISTI #
93070-0009
|
TTI | Headers & Wire Housings 2.50MM HDR 03P VT TH RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Tray | Americas - 0 |
|
$0.3720 | Buy Now |
DISTI #
0930700009
|
Avnet Americas | Connector Power Header 3 Position 2.5mm Solder Straight Through Hole 6 Terminal 1 Port (Alt: 0930700009) Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2771 / $0.3878 | Buy Now |
Part Details for 93070-0009
93070-0009 CAD Models
93070-0009 Part Data Attributes:
|
93070-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
93070-0009
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | LATCHED | |
Board Mounting Option | PEG | |
Body Breadth | 0.362 inch | |
Body Depth | 0.602 inch | |
Body Length | 0.461 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 10 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.9754 N | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
Alternate Parts for 93070-0009
This table gives cross-reference parts and alternative options found for 93070-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93070-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-4703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 93070-0009 vs 46007-4703 |
PLA03M62B30A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 93070-0009 vs PLA03M62B30A1 |
PLB3W3M93ST30C1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 93070-0009 vs PLB3W3M93ST30C1 |
0039307031 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 93070-0009 vs 0039307031 |
3-178498-9 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 93070-0009 vs 3-178498-9 |
PLA03M4B3N0A1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 93070-0009 vs PLA03M4B3N0A1 |
43160-6703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 93070-0009 vs 43160-6703 |
46007-2203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 93070-0009 vs 46007-2203 |
43160-7703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 93070-0009 vs 43160-7703 |
10136656-0311LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 3 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 93070-0009 vs 10136656-0311LF |