Part Details for 92R1A-R22-B13L by Bourns Inc
Overview of 92R1A-R22-B13L by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92R1A-R22-B13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9179
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 92R1A-R22-B13L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $6.9900 | Buy Now |
DISTI #
06X9474
|
Newark | Potentiometer, Linear, 5K, 1W, Panel, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:92 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns 92R1A-R22-B13L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $8.5900 | Buy Now |
DISTI #
92R1A-R22-B13L-ND
|
DigiKey | POT 5K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
212 In Stock |
|
$6.6034 / $12.7500 | Buy Now |
DISTI #
92R1A-R22-B13L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 92R1A-R22-B13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.6363 / $6.4028 | Buy Now |
DISTI #
652-92R1A-R22-B13L
|
Mouser Electronics | Potentiometers 5K 20% 5/8" SQ ST RoHS: Compliant | 208 |
|
$6.6000 / $12.4500 | Buy Now |
DISTI #
70408402
|
RS | 92 Linear CP potentiometer 5K 20% 1W | Bourns 92R1A-R22-B13L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5800 / $12.4500 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 5K Ohm 20% 1W 1(Elec)/1(Mech)Turns 6mm (34.7 X 15.88 X 22.55mm) J-Hook Panel Mount RoHS: Compliant | 0 |
|
$5.5800 / $11.6400 | Buy Now |
DISTI #
92R1A-R22-B13L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 92R1A-R22-B13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.6363 / $6.4028 | Buy Now |
|
Ameya Holding Limited | Min Qty: 12 | 119 |
|
$14.9871 / $15.3154 | Buy Now |
DISTI #
92R1A-R22-B13L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 92R1A-R22-B13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.6363 / $6.4028 | Buy Now |
Part Details for 92R1A-R22-B13L
92R1A-R22-B13L CAD Models
92R1A-R22-B13L Part Data Attributes:
|
92R1A-R22-B13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
92R1A-R22-B13L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J HOOK | |
Tolerance | 20% |