Part Details for 929850-01-32-10 by 3M Interconnect
Overview of 929850-01-32-10 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929850-01-32-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T0203
|
Newark | 80620078909 929850-01-32-10=32/1R/Bmskt/.100/Str/.125/10Ave/90:10 |3M 929850-01-32-10 Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $4.2600 | Buy Now |
DISTI #
929850-01-32-ND
|
DigiKey | CONN RCPT 32POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4693 / $12.3600 | Buy Now |
DISTI #
7010350425
|
Avnet Americas | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010350425) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Container: Bulk | 0 |
|
$2.6328 / $2.9967 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,PLUG,32 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | 227 |
|
$3.4050 / $8.5125 | Buy Now |
DISTI #
7010350425
|
Avnet Americas | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010350425) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Container: Bulk | 0 |
|
$2.6328 / $2.9967 | Buy Now |
DISTI #
7010350425
|
Avnet Americas | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010350425) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Container: Bulk | 0 |
|
$2.6328 / $2.9967 | Buy Now |
|
Powell Electronics | .100" and .100" � .100" Straight, Solder Tails, 1 row (1-40 contacts) or 2 row (2-80 contacts) Min Qty: 324 | 100 |
|
$3.5700 | Buy Now |
Part Details for 929850-01-32-10
929850-01-32-10 CAD Models
929850-01-32-10 Part Data Attributes:
|
929850-01-32-10
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929850-01-32-10
3M Interconnect
Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M | |
Body Breadth | 0.1 inch | |
Body Depth | 0.325 inch | |
Body Length | 3.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER PCT | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |