-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DECKEL F 55P GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0515
|
Newark | Backshell/Cable Clamp, 55 Position, Pa12, Accessory Type:Backshell/Cable Clamp, For Use With:Junior-Power-Timer (Jpt) Series Connectors, Connector Shell Size:-, Cable Exit Angle:90°, Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Amp Te Connectivity 929674-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 756 |
|
$2.7900 / $3.0500 | Buy Now |
DISTI #
A122168-ND
|
DigiKey | CONN COVER 55POS JR POWER TIMER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
159 In Stock |
|
$2.7867 / $4.6000 | Buy Now |
DISTI #
929674-1
|
Avnet Americas | Connector Accessories 55 POS Timer Connector Backshell/Cable Clamp Polyamide 12 Black - Bulk (Alt: 929674-1) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
28T0515
|
Avnet Americas | Connector Accessories 55 POS Timer Connector Backshell/Cable Clamp Polyamide 12 Black - Bulk (Alt: 28T0515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 405 Partner Stock |
|
$3.3200 / $4.7300 | Buy Now |
DISTI #
571-929674-1
|
Mouser Electronics | Automotive Connectors DECKEL F 55P GEH RoHS: Compliant | 1443 |
|
$2.7800 / $4.1200 | Buy Now |
|
Future Electronics | DECKEL F 55P GEH RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Container: Box | 0Box |
|
$3.1200 / $3.3100 | Buy Now |
DISTI #
AMP929674-1
|
Heilind Electronics | DECKEL F 55P GEH | Americas - 991 in Stock |
|
$3.0739 / $3.2158 | Buy Now |
|
Onlinecomponents.com | DECKEL F 55P GEH RoHS: Compliant |
2620 In Stock 4160 On Order |
|
$2.4700 / $3.9500 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | 104 |
|
$3.8184 / $6.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929674-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929674-1
TE Connectivity
DECKEL F 55P GEH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |