-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 REC HSG 3P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0494
|
Newark | Conn, Housing, Rcpt, 3Pos, Product Range:Faston 110 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:-, For Use With:Amp Faston 110 Series Socket Contacts Rohs Compliant: Yes |Raychem Te Connectivity 925015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 410 |
|
$0.0630 | Buy Now |
DISTI #
A131125-ND
|
DigiKey | CONN RCPT HSG 0.11 3POS NATURAL Min Qty: 1 Lead time: 11 Weeks Container: Box |
10108 In Stock |
|
$0.2774 / $0.4800 | Buy Now |
DISTI #
925015
|
Avnet Americas | Conn Housing RCP 3 POS 5mm Crimp ST Loose Piece - Bulk (Alt: 925015) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2475 | Buy Now |
DISTI #
28T0494
|
Avnet Americas | Conn Housing RCP 3 POS 5mm Crimp ST Loose Piece - Bulk (Alt: 28T0494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 410 Partner Stock |
|
$0.3920 / $0.6240 | Buy Now |
DISTI #
571-925015
|
Mouser Electronics | Terminals 3P RECPT HSG 2.79mm RoHS: Compliant | 43703 |
|
$0.2450 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.2200 | Buy Now |
DISTI #
AMP925015
|
Heilind Electronics | 110 F.F.REC.HSG.03P | Americas - 0 in Stock375 On Order |
|
$0.2747 | Buy Now |
|
Onlinecomponents.com | FF 110 REC HSG 3P NYLON NAT RoHS: Compliant |
1813 In Stock |
|
$0.2423 / $0.3694 | Buy Now |
DISTI #
68462526
|
Verical | Conn Housing RCP 3 POS 5mm Crimp ST Cable Mount Natural Bag Min Qty: 2283 Package Multiple: 2283 Date Code: 2311 | Americas - 2283 |
|
$0.3700 | Buy Now |
DISTI #
77318047
|
Verical | Conn Housing RCP 3 POS 5mm Crimp ST Cable Mount Natural Bag Min Qty: 250 Package Multiple: 1 | Americas - 1843 |
|
$0.4029 / $0.4281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925015
TE Connectivity
FF 110 REC HSG 3P NYLON NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.708 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 3 |