-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 REC HSG 3P NYLON BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0802
|
Newark | Ff 110 Rec Hsg 3P Nylon Black |Amp Te Connectivity 925015-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54290 |
|
$0.5050 / $0.8010 | Buy Now |
DISTI #
16H9613
|
Newark | 3P Min Ff Steckgeh Rohs Compliant: Yes |Amp Te Connectivity 925015-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 | Buy Now |
DISTI #
A138988-ND
|
DigiKey | CONN RCPT HSG 0.11 3POS BLACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4767 In Stock |
|
$0.1082 / $0.2400 | Buy Now |
DISTI #
925015-1
|
Avnet Americas | Conn Housing RCP 3 POS 5mm Crimp ST Loose Piece - Bulk (Alt: 925015-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.3190 | Buy Now |
DISTI #
571-925015-1
|
Mouser Electronics | Terminals 3P MIN FF STECKGEH RoHS: Compliant | 5643 |
|
$0.3010 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.2840 | Buy Now |
DISTI #
AMP925015-1
|
Heilind Electronics | 3P MIN FF STECKGEH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 110 REC HSG 3P NYLON BLACK RoHS: Compliant |
56831 In Stock |
|
$0.2793 / $0.4519 | Buy Now |
DISTI #
65675289
|
Verical | Conn Housing RCP 3 POS 5mm Crimp ST Cable Mount Black Bag Min Qty: 184 Package Multiple: 1 | Americas - 54290 |
|
$0.2850 / $0.3400 | Buy Now |
DISTI #
51525690
|
Verical | Conn Housing RCP 3 POS 5mm Crimp ST Cable Mount Black Bag Min Qty: 150 Package Multiple: 50 Date Code: 1745 | Americas - 2500 |
|
$0.4508 / $0.6276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925015-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925015-1
TE Connectivity
FF 110 REC HSG 3P NYLON BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.708 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 3 |