Part Details for 925015-0 by TE Connectivity
Overview of 925015-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 925015-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 9156 |
|
RFQ |
Part Details for 925015-0
925015-0 CAD Models
925015-0 Part Data Attributes
|
925015-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925015-0
TE Connectivity
3 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FASTIN-FASTON | |
Body Breadth | 0.196 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.748 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 925475-1 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Total Number of Contacts | 3 |