Part Details for 925-142A-51S by Amphenol RF
Overview of 925-142A-51S by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 925-142A-51S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC7291
|
Newark | Rf Coax Adaptor, Smpm Plug-Plug, 50 Ohm, Convert From Coax Type:Smpm, Convert From Gender:Plug, Convert To Coax Type:Smpm, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 925-142A-51S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$20.0800 / $24.9800 | Buy Now |
DISTI #
ARF2604-ND
|
DigiKey | SMPM BULLET ADAPTER 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
321 In Stock |
|
$14.1389 / $19.6700 | Buy Now |
DISTI #
71019365
|
RS | RF Adapter, SMPM Bullet Adapter, 0.330 | Amphenol RF 925-142A-51S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6900 / $19.6100 | RFQ |
DISTI #
AMR925-142A-51S
|
Heilind Electronics | BULLET ADAPTER SMPM PLUG TO SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8200 / $20.2600 | Buy Now |
DISTI #
925-142A-51S
|
TME | Adapter, SMPM male,both sides, Insulation: PTFE, 50Ω, -65÷165°C Min Qty: 1 | 0 |
|
$16.5700 / $23.6200 | RFQ |
DISTI #
AMR925-142A-51S
|
Interstate Connecting Components | BULLET ADAPTER SMPM PLUG TO SM | 0 |
|
Buy Now | |
DISTI #
2750505
|
element14 Asia-Pacific | RF COAX ADAPTOR, SMPM PLUG-PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$15.5532 / $20.7844 | Buy Now |
DISTI #
2750505
|
Farnell | RF COAX ADAPTOR, SMPM PLUG-PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 0 Days Container: Each | 1 |
|
$20.8961 / $24.9501 | Buy Now |
DISTI #
57693.1
|
TestEquity LLC | Amphenol RF 925-142A-51S Bullet Adapter, SMPM Plug to SMPM Plug, Straight, 8.38 mm L, 50 Ohm | 0 |
|
$15.3600 | Buy Now |