Part Details for 924CE31Y3 by Honeywell Sensing and Control
Overview of 924CE31Y3 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 924CE31Y3
924CE31Y3 CAD Models
924CE31Y3 Part Data Attributes:
|
924CE31Y3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
924CE31Y3
Honeywell Sensing and Control
Safety Door Switch, SPST, Momentary, Screw Terminal, Panel Mount
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 16 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 40 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Sealing | IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SAFETY DOOR SWITCH | |
Termination Type | SCREW |