Part Details for 9233NCD by APEM Inc
Overview of 9233NCD by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9233NCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4732
|
Newark | Pushbutton Switch 9100 Metal Rohs Compliant: Yes |Apem 9233NCD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $6.2800 | Buy Now |
DISTI #
679-1009-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 30V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5633 | Buy Now |
DISTI #
642-9233NCD
|
Mouser Electronics | Pushbutton Switches SPST-NO 100MA PCB RoHS: Compliant | 0 |
|
$2.9000 / $4.5800 | Order Now |
DISTI #
74998410
|
RS | PUSHBUTTON SWITCH 9100 METAL | APEM Components 9233NCD Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
150 In Stock |
|
$3.0300 / $6.2400 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
150 In Stock |
|
$3.0300 / $6.2400 | Buy Now |
Part Details for 9233NCD
9233NCD CAD Models
9233NCD Part Data Attributes
|
9233NCD
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
9233NCD
APEM Inc
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Type | STANDARD PLUNGER | |
Body Height | 8.9 mm | |
Body Length or Diameter | 6.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 250000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |