Part Details for 923345-01-C by 3M Interconnect
Overview of 923345-01-C by 3M Interconnect
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 923345-01-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C5570
|
Newark | Jumper Wire Pack, 200 Pieces, 0.1" Long, 22 Awg, Uninsulated, Kit Contents:200Pcs Of Size 0.1" Jumper Wires, Product Range:923345 Series, For Use With:Solderless Breadboards Rohs Compliant: Yes |3M 923345-01-C Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$22.5900 / $36.4600 | Buy Now |
DISTI #
26AC8916
|
Newark | 80610339386 923345-01-C=0.1"longjumperwire(200/Pkg) Rohs Compliant: Yes |3M 923345-01-C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8300 | Buy Now |
DISTI #
923345-01-ND
|
DigiKey | JUMPER PREFORM 0.1" 22AWG 200PCS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
638 In Stock |
|
$22.0963 / $29.8400 | Buy Now |
DISTI #
70C5570
|
Avnet Americas | Cable Accessories Jumper Wire Tin Copper - Boxed Product (Development Kits) (Alt: 70C5570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Box | 0 |
|
$26.1400 / $36.4600 | Buy Now |
DISTI #
7000058031
|
Avnet Americas | Cable Accessories Jumper Wire Tin Copper - Cable Rools/Shrink Tubing (Alt: 7000058031) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2806 / $22.9251 | Buy Now |
DISTI #
517-923345-01
|
Mouser Electronics | Jumper Wires 0.1" NO INSUL 200/PK RoHS: Compliant | 1160 |
|
$22.1000 / $29.8400 | Buy Now |
DISTI #
V36:1790_06603170
|
Arrow Electronics | Wire-Jumper 22AWG 0.1in-LG PVC Non-insulated RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 3 |
|
$20.9400 / $29.6000 | Buy Now |
|
Bisco Industries | 61 |
|
Buy Now | ||
DISTI #
MMM7000058031
|
Heilind Electronics | 7000058031 80610339386 0.1LONGJUMPERWIRE(200/PKG) | Americas - 0 in Stock |
|
$24.5677 / $26.6150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$12.3800 / $17.5600 | Buy Now |
Part Details for 923345-01-C
923345-01-C CAD Models
923345-01-C Part Data Attributes:
|
923345-01-C
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
923345-01-C
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE |