Part Details for 9232YCD by APEM Inc
Overview of 9232YCD by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9232YCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4731
|
Newark | Pushbutton Switch 9100 Metal Rohs Compliant: Yes |Apem 9232YCD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $9.8000 | Buy Now |
DISTI #
9232YCD-ND
|
DigiKey | SWITCH PUSH SPST-NC 0.1A 30V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4086 | Buy Now |
DISTI #
642-9232YCD
|
Mouser Electronics | Pushbutton Switches SPST-NC ON-MOM 0.1A 30VDC RoHS: Compliant | 0 |
|
$4.9400 / $6.8200 | Order Now |
DISTI #
74998408
|
RS | PUSHBUTTON SWITCH 9100 METAL | APEM Components 9232YCD Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5900 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NC - On-Mom - 100mA 30VDC - Black Round, Plunger Actuator - Gold Plated Brass Contacts - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$2.8300 / $6.0300 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NC - On-Mom - 100mA 30VDC - Black Round, Plunger Actuator - Gold Plated Brass Contacts - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$2.8300 / $6.0300 | Buy Now |
Part Details for 9232YCD
9232YCD CAD Models
9232YCD Part Data Attributes:
|
9232YCD
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
9232YCD
APEM Inc
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 7.62 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |