Part Details for 91MCE18PBQ by Honeywell Sensing and Control
Overview of 91MCE18PBQ by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 91MCE18PBQ
91MCE18PBQ CAD Models
91MCE18PBQ Part Data Attributes:
|
91MCE18PBQ
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
91MCE18PBQ
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Connector Terminal, Sealed Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SEALED PIN PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@120VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 120 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |