Part Details for 91901-0227A-01 by Aces Electronics Co Ltd
Overview of 91901-0227A-01 by Aces Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91901-0227A-01
91901-0227A-01 CAD Models
91901-0227A-01 Part Data Attributes:
|
91901-0227A-01
Aces Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
91901-0227A-01
Aces Electronics Co Ltd
Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACES ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.137 inch | |
Body Depth | 0.438 inch | |
Body Length | 1.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
Alternate Parts for 91901-0227A-01
This table gives cross-reference parts and alternative options found for 91901-0227A-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91901-0227A-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1718140004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Friction Lock, Black Insulator, Receptacle | Molex | 91901-0227A-01 vs 1718140004 |
363-10-104-00-001101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 91901-0227A-01 vs 363-10-104-00-001101 |
91900-0227A | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 91901-0227A-01 vs 91900-0227A |
91901-0220A-01 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 91901-0227A-01 vs 91901-0220A-01 |
MS04P | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking, Receptacle | AUK Contractors Co Ltd | 91901-0227A-01 vs MS04P |
293230-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Locking, Natural Insulator, Receptacle | TE Connectivity | 91901-0227A-01 vs 293230-1 |
SWR120-NPEG-S04-HM-BG | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | 91901-0227A-01 vs SWR120-NPEG-S04-HM-BG |
691701350004B | Serie 7013 - 3.81mm Horizontal PCB Header THR Type with Flanges WR-TBL | Wurth Elektronik | 91901-0227A-01 vs 691701350004B |
91901-0227A | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 91901-0227A-01 vs 91901-0227A |
88047-041L | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 91901-0227A-01 vs 88047-041L |