Part Details for 917805-2 by TE Connectivity
Overview of 917805-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 917805-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9945
|
Newark | Rectangular Power Contact, Dynamic D-5000 Series, Gold Plated Contacts, Copper, Pin, Crimp, 12 Awg Rohs Compliant: Yes |Amp Te Connectivity 917805-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1216 |
|
$1.9000 / $2.8000 | Buy Now |
DISTI #
42AJ7596
|
Newark | Dynamic D-5 Tab Cont. M L/P |Amp Te Connectivity 917805-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$1.5800 / $2.4100 | Buy Now |
DISTI #
16H9581
|
Newark | Contact, Pin, 12-10Awg, Crimp, Product Range:Dynamic D-5000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Amp Te Connectivity 917805-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
A29313-ND
|
DigiKey | CONN PIN 10-12AWG CRIMP GOLD Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
8461 In Stock |
|
$1.3719 / $2.3900 | Buy Now |
DISTI #
917805-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 917805-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3262 / $1.4973 | Buy Now |
DISTI #
571-917805-2
|
Mouser Electronics | Headers & Wire Housings TAB 12-10 AWG 15 AU RoHS: Compliant | 5992 |
|
$1.0600 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$1.2600 | Buy Now |
DISTI #
AMP917805-2
|
Heilind Electronics | DYNAMIC D-5 TAB CONT. M L/P | Americas - 894 in Stock |
|
$1.1198 / $1.5963 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5 TAB CONT. M L/P RoHS: Compliant |
8078 In Stock |
|
$0.8170 / $2.1810 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 32 |
|
$6.2500 / $9.3750 | Buy Now |
Part Details for 917805-2
917805-2 CAD Models
917805-2 Part Data Attributes:
|
917805-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917805-2
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION PLATING: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 5.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |