-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0286
|
Newark | Test Point Receptacle, Solder, No. Of Contacts:1Contacts, Connector Type:Test Point, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 9177-0-18-80-07-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$0.5970 | Buy Now |
DISTI #
ED10652-ND
|
DigiKey | CONN PIN RCPT .065-.082 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
882 In Stock |
|
$0.6658 / $1.3800 | Buy Now |
DISTI #
575-9177018800727100
|
Mouser Electronics | Terminals Solder Cup Rcpt for 16 AWG wire RoHS: Compliant | 930 |
|
$0.6650 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.3300 | Buy Now |
DISTI #
000000000005708330
|
Sager | Terminals Solder Cup Rcpt for 16 AWG wire Min Qty: 1000 | 0 |
|
$0.6530 / $2.9900 | Buy Now |
DISTI #
2665005
|
element14 Asia-Pacific | TEST POINT RECEPTACLE, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 177 |
|
$0.7057 / $1.4618 | Buy Now |
DISTI #
2665005
|
Farnell | TEST POINT RECEPTACLE, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 177 |
|
$0.8821 / $1.6106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9177-0-18-80-07-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9177-0-18-80-07-27-10-0
Mill-Max Mfg Corp
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 16 AWG |