-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Socket, TO-5, 3 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1014
|
Newark | Transistor Socket, 3 Position, Through Hole Vertical, No. Of Contacts:3Contacts, Connector Type:Transistor Socket, Pitch Spacing:-, Product Range:917 Series, Row Pitch:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Mill-Max 917-43-103-41-005000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2400 / $2.2500 | Buy Now |
DISTI #
ED90273-ND
|
DigiKey | CONN TRANSIST TO-5 3POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
2224 In Stock |
|
$1.0902 / $2.1000 | Buy Now |
DISTI #
575-91743103
|
Mouser Electronics | IC & Component Sockets TO-5 3PIN RoHS: Compliant | 36267 |
|
$1.0900 / $2.1000 | Buy Now |
DISTI #
70968057
|
RS | IC & Component Sockets TO-5 3PIN | Mill-Max 917-43-103-41-005000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | 917 Series 3 Position 5.08mm Through-Hole Transistor Socket RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.2700 / $6.5400 | Buy Now |
DISTI #
000000000002123292
|
Sager | IC & Component Sockets TO-5 3PIN Min Qty: 50 | 0 |
|
$1.2600 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917-43-103-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
917-43-103-41-005000
Mill-Max Mfg Corp
Transistor Socket, TO-5, 3 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | TRANSISTOR SOCKET | |
Device Type Used On | TO-5 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 3 |