-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Socket, TO-5, 3 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1013
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill Max 917-43-103-41-001000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $12.4500 | Buy Now |
DISTI #
ED90421-ND
|
DigiKey | CONN TRANSIST TO-5 3POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
652 In Stock |
|
$1.1086 / $2.1400 | Buy Now |
DISTI #
575-91743103410010
|
Mouser Electronics | IC & Component Sockets 3 PIN SMT TRANSISTOR SOCKETS RoHS: Compliant | 107 |
|
$1.1000 / $2.1400 | Buy Now |
DISTI #
V99:2348_06512068
|
Arrow Electronics | Conn Transistor Socket SKT 3 POS Solder ST SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1602 | Americas - 2 |
|
$1.3430 / $1.6950 | Buy Now |
DISTI #
70968056
|
RS | IC & Component Sockets 3 PIN SMT TRANSISTOR SOCKETS | Mill-Max 917-43-103-41-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.0300 | Buy Now |
DISTI #
000000000003134739
|
Sager | IC & Component Sockets 3 PIN SMT TRANSISTOR SOCKETS Min Qty: 50 | 0 |
|
$1.2900 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917-43-103-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
917-43-103-41-001000
Mill-Max Mfg Corp
Transistor Socket, TO-5, 3 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | TRANSISTOR SOCKET | |
Device Type Used On | TO-5 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 3 |