Part Details for 915016005 by AUER Signal GmbH
Overview of 915016005 by AUER Signal GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 915016005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7648
|
Newark | Beacon, Green, Continuous, 24Vdc Rohs Compliant: Yes |Auer Signal 915016005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$24.9500 / $31.3700 | Buy Now |
DISTI #
4373-915016005-ND
|
DigiKey | COMPLETE UNIT GRN LED STEADY Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$30.8600 | Buy Now |
DISTI #
900-915016005
|
Mouser Electronics | Beacons CT5DC LED steady light module 24 V DC green, black RoHS: Compliant | 0 |
|
$29.3700 / $30.8600 | Order Now |
DISTI #
915016005
|
TME | Signaller: lighting, LED, green, 24VDC, IP65, Ø50x69mm, -30÷60°C Min Qty: 1 | 8 |
|
$22.2400 / $24.8300 | Buy Now |
DISTI #
4163203
|
element14 Asia-Pacific | BEACON, GREEN, CONTINUOUS, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$33.4035 | Buy Now |
DISTI #
4163203
|
Farnell | BEACON, GREEN, CONTINUOUS, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 10 |
|
$27.7509 / $29.5175 | Buy Now |