Part Details for 91287-1 by TE Connectivity
Overview of 91287-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 91287-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2043
|
Newark | Insertion Tool, For Use With:Hde Connectors, Product Range:Te Connectivity/Amp 912 Rohs Compliant: Na |Amp Te Connectivity 91287-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $23.3200 | Buy Now |
DISTI #
85W9988
|
Newark | Tool,t-Handle |Amp Te Connectivity 91287-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3900 / $22.2000 | Buy Now |
DISTI #
A9980-ND
|
DigiKey | T-HANDLE TOOL D-SUB IDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
243 In Stock |
|
$16.9076 / $19.6300 | Buy Now |
DISTI #
91287-1
|
Avnet Americas | AMP T Handle Insertion Tool For Amplimite HDE Connectors - Bulk (Alt: 91287-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 452 Factory Stock |
|
$14.6320 / $17.6080 | Buy Now |
DISTI #
571-912871
|
Mouser Electronics | Extraction, Removal & Insertion Tools IDC HAND TOOL T-HANDLE | 8 |
|
$17.9900 / $21.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$15.1300 | Buy Now |
DISTI #
AMP91287-1
|
Heilind Electronics | TOOL,T-HANDLE | Americas - 0 in Stock |
|
$16.1194 / $19.6826 | Buy Now |
|
Onlinecomponents.com | T-Handle Insertion Tool for AMPLIMITE HDE-20 RoHS: Compliant |
198 In Stock 452 Factory Stock |
|
$14.6000 / $21.6000 | Buy Now |
DISTI #
77380396
|
Verical | Application Tools, Contact Insertion Tool Min Qty: 3 Package Multiple: 1 Date Code: 2346 | Americas - 192 |
|
$17.4640 / $26.6338 | Buy Now |
|
Quest Components | 1 |
|
$12.2700 | Buy Now |
Part Details for 91287-1
91287-1 CAD Models
91287-1 Part Data Attributes:
|
91287-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91287-1
TE Connectivity
TOOL AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | INSERTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |