Part Details for 91066-3 by TE Connectivity
Overview of 91066-3 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 91066-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7904
|
Newark | Insertion/Extraction Tool, Size 16 Cont Rohs Compliant: No |Amp Te Connectivity 91066-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$16.2300 / $18.4800 | Buy Now |
DISTI #
42AJ7583
|
Newark | Insertion/Extraction Tool |Amp Te Connectivity 91066-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$16.0000 / $19.2800 | Buy Now |
DISTI #
A115785-ND
|
DigiKey | INSERTION/EXTRACTION TOOL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
91 In Stock |
|
$16.8418 / $20.9100 | Buy Now |
DISTI #
91066-3
|
Avnet Americas | Insertion/Extraction Tool For Size 16 Contacts in AMP RM and RME ARINC Connectors - Bulk (Alt: 91066-3) RoHS: Not Compliant Min Qty: 125 Package Multiple: 25 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$13.5700 / $16.3300 | Buy Now |
DISTI #
91066-3
|
Avnet Americas | Insertion/Extraction Tool For Size 16 Contacts in AMP RM and RME ARINC Connectors - Bulk (Alt: 91066-3) RoHS: Not Compliant Min Qty: 125 Package Multiple: 25 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$13.5700 / $16.3300 | Buy Now |
DISTI #
571-91066-3
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERT/EXTRACT TOOL | 128 |
|
$15.5200 / $19.5400 | Buy Now |
DISTI #
AMP91066-3
|
Heilind Electronics | INSERTION/EXTRACTION TOOL | Americas - 31 in Stock |
|
$16.9118 / $17.1642 | Buy Now |
|
Onlinecomponents.com | Receptacle Assembly, Metal Extraction Tool |
165 In Stock |
|
$14.6900 / $21.7800 | Buy Now |
DISTI #
78452240
|
Verical | Application Tools, Insertion/Extraction Tool Min Qty: 3 Package Multiple: 1 Date Code: 2031 | Americas - 121 |
|
$17.5706 / $26.8557 | Buy Now |
DISTI #
78451551
|
Verical | Application Tools, Insertion/Extraction Tool Min Qty: 3 Package Multiple: 1 | Americas - 40 |
|
$22.7400 / $28.7500 | Buy Now |
Part Details for 91066-3
91066-3 CAD Models
91066-3 Part Data Attributes:
|
91066-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91066-3
TE Connectivity
TOOL AND MACHINERY, INSERTION/EXTRACTION TOOL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | INSERTION/EXTRACTION TOOL |