Part Details for 91066-1 by TE Connectivity
Overview of 91066-1 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91066-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B2317
|
Newark | Insertion/Extraction Tool, For Use With:Amp Rm & Rme Arinc 22 Size Contacts, Product Range:Te Connectivity/Amp 910 Rohs Compliant: No |Amp Te Connectivity 91066-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$16.4900 / $19.2200 | Buy Now |
DISTI #
A121114-ND
|
DigiKey | CONN TOOL INSERTION/EXTRACTION Min Qty: 1 Lead time: 8 Weeks Container: Bag |
42 In Stock |
|
$18.0032 / $20.9100 | Buy Now |
DISTI #
91066-1
|
Avnet Americas | Insertion/Extraction Tool For Size 22 Contacts in AMP RM and RME ARINC Connectors - Bulk (Alt: 91066-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$13.5700 / $16.3300 | Buy Now |
DISTI #
70B2317
|
Avnet Americas | Insertion/Extraction Tool For Size 22 Contacts in AMP RM and RME ARINC Connectors - Bulk (Alt: 70B2317) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 88 Partner Stock |
|
$16.9300 / $19.2900 | Buy Now |
DISTI #
571-91066-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION/EXTRACTION | 415 |
|
$15.8800 / $18.8000 | Buy Now |
DISTI #
V99:2348_11730266
|
Arrow Electronics | Insertion/Extraction Tool For Contacts Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2123 | Americas - 157 |
|
$14.8500 / $16.6400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$14.0300 | Buy Now |
DISTI #
AMP91066-1
|
Heilind Electronics | INSERTION/EXTRACTION TOOL | Americas - 0 in Stock |
|
$16.9118 | Buy Now |
|
Onlinecomponents.com | Insertion Tool - Amp RM & RME ARINC 22 Size Contacts - Te Connectivity / Amp 910. |
325 In Stock |
|
$15.2700 / $21.3700 | Buy Now |
DISTI #
70316916
|
Verical | Insertion/Extraction Tool For Contacts Min Qty: 3 Package Multiple: 1 Date Code: 2018 | Americas - 311 |
|
$18.3165 / $26.3502 | Buy Now |
Part Details for 91066-1
91066-1 CAD Models
91066-1 Part Data Attributes:
|
91066-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91066-1
TE Connectivity
TOOL AND MACHINERY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | EXTRACTION TOOL |