Part Details for 90M327(N)B 12.5PF -40+85 20PPM by SMSC
Overview of 90M327(N)B 12.5PF -40+85 20PPM by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90M327(N)B 12.5PF -40+85 20PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QUARZ1859
|
Rutronik | 90SMX N 32,768kHz 12,5pF 20ppm RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2677 | Buy Now |