Part Details for 9080GT6 by Square D by Schneider Electric
Overview of 9080GT6 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080GT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3320
|
Newark | Terminal Block, Din Rail, 2Pos, 120Vac, No. Of Positions:2Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:-, Rated Voltage:120V, No. Of Levels:1 Rohs Compliant: Yes |Square D By Schneider Electric 9080GT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5300 / $21.5200 | Buy Now |
DISTI #
72195005
|
RS | TERMINAL BLOCK SUPPRESSOR 120VAC NEMA | Square D 9080GT6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5000 / $23.1200 | RFQ |