Part Details for 903250014 by Molex
Overview of 903250014 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903250014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69824623
|
Verical | Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 11400 |
|
$0.3100 / $0.4800 | Buy Now |
DISTI #
77314267
|
Verical | Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 2273 |
|
$0.6212 / $0.6833 | Buy Now |
DISTI #
77784636
|
Verical | Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 922 |
|
$0.8719 / $1.1583 | Buy Now |
DISTI #
MX-90325-0014
|
TME | Socket, wire-board, male, PIN: 14, 1.27mm, THT, PicoFlex, 1.2A, 250V Min Qty: 1 | 922 |
|
$0.5590 / $1.8200 | Buy Now |
DISTI #
903250014
|
Avnet Abacus | Conn Ribbon Cable Connector HDR 14 POS 1.27mm Solder ST Thru-Hole Bag (Alt: 903250014) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |