Part Details for 903250010 by Molex
Overview of 903250010 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903250010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-90325-0010
|
TME | Socket, wire-board, male, PIN: 10, 1.27mm, THT, PicoFlex, 1.2A, 250V Min Qty: 2 | 9695 |
|
$0.3780 / $0.6210 | Buy Now |
DISTI #
MOL90325-0010
|
Interstate Connecting Components | 1.27MM PF HDR LOPRO POLZ BLK SN 10CKT | 21 |
|
$0.3127 / $0.3179 | Buy Now |
DISTI #
CONN8512
|
Rutronik | 10P PICOFLEX HEADER LOW PROFILE RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3430 / $0.3559 | Buy Now |
DISTI #
903250010
|
Avnet Abacus | Conn Ribbon Cable Connector HDR 10 POS 1.27mm Solder ST Thru-Hole Bag (Alt: 903250010) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 3500 |
|
Buy Now | |
|
LCSC | - IDC Connectors ROHS | 10 |
|
$0.4507 / $0.7729 | Buy Now |
|
New Advantage Corporation | Conn Ribbon Cable Connector HDR 10 POS 1.27mm Solder ST Thru-Hole Bag, W RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 2750 |
|
$0.3642 / $0.3913 | Buy Now |