Part Details for 9019220000 by Weidmüller Interface GmbH & Co. KG
Overview of 9019220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9019220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B105
|
Newark | Ferrule, Crimp, Yellow, Wire Ferrule Type:Single Wire, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Pin Length:12Mm, Insulator Colour:Yellow, Product Range:-, Overall Length:20Mm, Insulator Material:Pp (Polypropylene) Rohs Compliant: Yes |Weidmuller 9019220000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 57 |
|
$9.4300 / $14.8600 | Buy Now |
DISTI #
281-5102-ND
|
DigiKey | CONN FERRULE DIN 10AWG YLW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21574 In Stock |
|
$0.1148 / $0.2800 | Buy Now |
DISTI #
9019220000
|
Avnet Americas | Ferrules Terminal 10AWG 20mm 6.9mm - Bag (Alt: 9019220000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$8.6070 / $9.9153 | Buy Now |
DISTI #
11B105
|
Avnet Americas | Ferrules Terminal 10AWG 20mm 6.9mm - Boxed Product (Development Kits) (Alt: 11B105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 57 Partner Stock |
|
$10.7600 / $14.0900 | Buy Now |
DISTI #
470-9019220000
|
Mouser Electronics | Terminals H 6/20D YL PACK OF 100 RoHS: Compliant | 167600 |
|
$0.1130 / $0.1600 | Buy Now |
DISTI #
WEI9019220000
|
Heilind Electronics | H6,0/20D GE | Americas - 28800 in Stock |
|
$0.1077 / $0.1378 | Buy Now |
|
Onlinecomponents.com | Wire Ferrule - Single Wire - 10 AWG - 6 mm² - 12 mm - Yellow. RoHS: Compliant |
9100 In Stock 2000 Factory Stock |
|
$0.1075 / $0.1499 | Buy Now |
DISTI #
WEI9019220000
|
Interstate Connecting Components | H6,0/20D GE | 8640 |
|
$0.1077 / $0.1378 | Buy Now |
DISTI #
9019220000
|
Avnet Abacus | Ferrules Terminal 10AWG 20mm 6.9mm (Alt: 9019220000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wire Ferrule - Single Wire - 10 AWG - 6 mm² - 12 mm - Yellow. RoHS: Compliant |
9100 In Stock 2000 Factory Stock |
|
$0.1075 / $0.1499 | Buy Now |