Part Details for 90142-0030 (ALTERNATE: 901420030) by Molex
Overview of 90142-0030 (ALTERNATE: 901420030) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90142-0030 (ALTERNATE: 901420030)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70372829
|
RS | C-GRID III Series 2.54mm Pitch 30 Way 2 Row Female Straight PCB Housing 90142 | Molex Incorporated 90142-0030 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $2.5300 | RFQ |