Part Details for 901-9916 by Amphenol Corporation
Overview of 901-9916 by Amphenol Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 901-9916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9916
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 901-9916) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.0750 / $7.9980 | Buy Now |
DISTI #
901-9916
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 901-9916) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
01F2195
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 01F2195) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$8.8300 / $10.7500 | Buy Now |
DISTI #
523-901-9916
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLG 174 316 GLD RoHS: Compliant | 496 |
|
$5.8600 / $10.1600 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | 4 |
|
$7.6890 / $10.4850 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | 1 |
|
$13.5000 | Buy Now |
DISTI #
901-9916
|
TTI | RF Connectors / Coaxial Connectors STRT PLG 174 316 GLD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 522 In Stock |
|
$4.7400 / $9.3500 | Buy Now |
DISTI #
901-9916
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 901-9916) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9916
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 901-9916) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.0750 / $7.9980 | Buy Now |
Part Details for 901-9916
901-9916 CAD Models
901-9916 Part Data Attributes:
|
901-9916
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9916
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG 316/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.4 |