-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-148-15-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$152.8854 / $179.2400 | Buy Now |
DISTI #
AMR901-148-15
|
Heilind Electronics | M39012/56-4502 | Americas - 0 in Stock |
|
$193.1693 | Buy Now |
|
Onlinecomponents.com | RF Connector M39012/56-4502 SMA Right Angle Crimp Plug for RG-400 RG- 142 50 Ohm RoHS: Compliant |
73 On Order 1 Factory Stock |
|
$147.6700 / $178.3500 | Buy Now |
DISTI #
901-148-15
|
TME | Plug, SMA, male, angled 90°, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$180.7600 / $258.2400 | RFQ |
DISTI #
AMR901-148-15
|
Interstate Connecting Components | M39012/56-4502 | 0 |
|
$193.1693 | Buy Now |
|
Master Electronics | RF Connector M39012/56-4502 SMA Right Angle Crimp Plug for RG-400 RG- 142 50 Ohm RoHS: Compliant |
73 On Order 1 Factory Stock |
|
$147.6700 / $178.3500 | Buy Now |
DISTI #
57362.1
|
TestEquity LLC | Amphenol RF 901-148-15 M39012/56-4502 RF SMA Connector, Right Angle, Crimp, Plug, 50 Ohm | 0 |
|
$183.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy