-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C8151
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Amphenol Rf 901-144-8RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1178 |
|
$4.6800 / $5.7900 | Buy Now |
DISTI #
35M2409
|
Newark | Rf Coaxial, Sma, Straight Jack, 50Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Plating:Gold Platedrohs Compliant: Yes |Amphenol Rf 901-144-8RFX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $6.3200 | Buy Now |
DISTI #
ARFX1231-ND
|
DigiKey | CONN SMA JACK STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7660 In Stock |
|
$3.1759 / $5.8800 | Buy Now |
DISTI #
V36:1790_07463574
|
Arrow Electronics | SMA Connector for use with DC to 18 GHz, ¼-36 threaded coupling, and available in nickel or gold plating. Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2318 | Americas - 6446 |
|
$2.9140 / $5.0180 | Buy Now |
DISTI #
70142768
|
RS | Receptacle Receptacle Blunt Post Brass 0.53 in. Gold over Nickel 50 Ohms | Amphenol RF 901-144-8RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 149 |
|
$4.1800 / $5.0100 | Buy Now |
DISTI #
AMR901-144-8RFX
|
Heilind Electronics | SMA BRASS PCB JACK | Americas - 832 in Stock |
|
$5.2857 / $6.7800 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass. RoHS: Compliant |
2609 In Stock 12500 Factory Stock |
|
$3.0800 / $5.5300 | Buy Now |
DISTI #
71320275
|
Verical | SMA Connector for use with DC to 18 GHz, ¼-36 threaded coupling, and available in nickel or gold plating. Min Qty: 10 Package Multiple: 5 Date Code: 2249 | Americas - 2605 |
|
$4.5455 / $7.1912 | Buy Now |
DISTI #
77907973
|
Verical | SMA Connector for use with DC to 18 GHz, ¼-36 threaded coupling, and available in nickel or gold plating. Min Qty: 10 Package Multiple: 1 | Americas - 333 |
|
$6.1571 / $8.2443 | Buy Now |
|
Bristol Electronics | 113 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy