-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C8150
|
Newark | Rf/Coaxial, Sma Jack, R/A, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 901-143-6RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 888 |
|
$10.0600 / $12.7600 | Buy Now |
DISTI #
51Y5231
|
Newark | Rf Coaxial, Sma, Right Angle Jack, 50Ohm, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Rf 901-143-6RFX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2761 |
|
$10.4500 / $13.1600 | Buy Now |
DISTI #
ARFX1232-ND
|
DigiKey | CONN SMA JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1969 In Stock |
|
$5.5600 / $9.3300 | Buy Now |
DISTI #
E02:0323_03232699
|
Arrow Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2351 | Europe - 200 |
|
$5.9909 / $6.3384 | Buy Now |
DISTI #
V36:1790_07463162
|
Arrow Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2321 | Americas - 100 |
|
$6.0330 / $6.3640 | Buy Now |
DISTI #
70142769
|
RS | Receptacle Receptacle Blunt Post Brass 0.569 in. Gold over Nickel 50 Ohms | Amphenol RF 901-143-6RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 110 |
|
$8.0600 / $11.1900 | Buy Now |
DISTI #
AMR901-143-6RFX
|
Heilind Electronics | CONN SMA JACK R/A 50 OHM PCB | Americas - 771 in Stock |
|
$6.7344 / $8.0794 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass. RoHS: Compliant |
1673 In Stock 2500 On Order 6624 Factory Stock |
|
$5.4200 / $10.6000 | Buy Now |
DISTI #
68785201
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Min Qty: 5 Package Multiple: 5 Date Code: 2305 | Americas - 1673 |
|
$7.7831 / $13.6598 | Buy Now |
DISTI #
77908752
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Min Qty: 7 Package Multiple: 1 | Americas - 248 |
|
$9.3623 / $12.3664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy