Part Details for 901-10661 by Amphenol RF
Overview of 901-10661 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8077
|
Newark | Sma Right Angle Crimp Plug Times Lmr-200 Optimized 50 Ohm Arc |Amphenol Rf 901-10661 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4900 / $21.6600 | Buy Now |
DISTI #
115-901-10661-ND
|
DigiKey | RF CONNECTOR, SMA RIGHT ANGLE CR Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.2457 / $28.6900 | Buy Now |
DISTI #
V99:2348_24084894
|
Arrow Electronics | Robust waterproof IP67 sealed RF Connectors Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2016 | Americas - 21 |
|
$9.7500 / $13.3765 | Buy Now |
DISTI #
AMR901-10661
|
Heilind Electronics | RF CONN,SMA,RA CRMP JACK RUGGDZD,OPTIMZD FOR LMR201 | Americas - 0 in Stock |
|
$21.7188 / $22.8594 | Buy Now |
|
Onlinecomponents.com | Conn SMA 0Hz to 8GHz 50Ohm Crimp RA Cable Mount PL Gold Bag RoHS: Compliant | 0 |
|
$14.8100 / $25.7500 | Buy Now |
DISTI #
901-10661
|
TME | Plug, SMA, male, angled 90°, 50Ω, Times LMR-200 Optimized, PTFE Min Qty: 1 | 0 |
|
$20.9700 / $29.9600 | RFQ |
DISTI #
AMR901-10661
|
Interstate Connecting Components | RF CONN,SMA,RA CRMP JACK RUGGDZD,OPTIMZD FOR LMR201 | 0 |
|
$21.7188 / $22.8594 | Buy Now |
DISTI #
901-10661
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$18.7500 | Buy Now |
DISTI #
57331.1
|
TestEquity LLC | Amphenol RF 901-10661 RF SMA Connector, Right Angle, Crimp, Plug, Optimized, 50 Ohm | 0 |
|
$20.5900 | Buy Now |