-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8738
|
Newark | Female Quick Disconnect, 4.75Mm/22-18Awg, Product Range:Ultra-Fast 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 9-520193-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8893 |
|
$0.3060 | Buy Now |
DISTI #
34B2574
|
Newark | 187 Ultra-Fast Rcpt 22-18 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 9-520193-2 Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.1740 | Buy Now |
DISTI #
A100851CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8908 In Stock |
|
$0.1229 / $0.2800 | Buy Now |
DISTI #
9-520193-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 8.53mm Tin Strip - Tape and Reel (Alt: 9-520193-2) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 6 Weeks, 0 Days Container: Reel | 10800 |
|
$0.1086 / $0.1165 | Buy Now |
DISTI #
68AH8738
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 8.53mm Tin Strip - Product that comes on tape, but is not reeled (Alt: 68AH8738) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Ammo Pack | 8893 Partner Stock |
|
$0.1890 / $0.3060 | Buy Now |
DISTI #
571-9-520193-2
|
Mouser Electronics | Terminals 187 ULTRA FAST 22-18TPBR RoHS: Compliant | 5400 |
|
$0.1290 / $0.1590 | Buy Now |
DISTI #
571-9-520193-2-LP
|
Mouser Electronics | Terminals 187 ULTRA FAST Loose Piece RoHS: Compliant | 2295 |
|
$0.2760 / $0.4000 | Buy Now |
DISTI #
V72:2272_11631439
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Black RCP Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2405 Container: Cut Strips | Americas - 10800 |
|
$0.1272 / $0.2756 | Buy Now |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 2700 Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
DISTI #
AMP9-520193-2
|
Heilind Electronics | 187 ULTRA-FAST RCPT 22-18 TPBR | Americas - 0 in Stock |
|
$0.1385 / $0.1467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-520193-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-520193-2
TE Connectivity
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |