-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2431
|
Newark | Female Quick Disconnect, 6.35Mm/22-18Awg, Product Range:Ultra-Fast 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 9-520183-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108848 |
|
$0.0980 | Buy Now |
DISTI #
77AC2067
|
Newark | Ultra-Fast 250 Asy Rec 22-18 Awg Tpbr Rohs Compliant: Yes |Amp Te Connectivity 9-520183-2 Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 26400 |
|
$0.2280 / $0.2480 | Buy Now |
DISTI #
94M5594
|
Newark | 250 Ultra-Fast Rcpt 22-18 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 9-520183-2 Min Qty: 52800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.1730 | Buy Now |
DISTI #
A116331CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37704 In Stock |
|
$0.1290 / $0.2900 | Buy Now |
DISTI #
9-520183-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.71mm 10.38mm Tin Strip - Tape and Reel (Alt: 9-520183-2) RoHS: Compliant Min Qty: 52800 Package Multiple: 8800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1367 | Buy Now |
DISTI #
64AH2431
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.71mm 10.38mm Tin Strip - Product that comes on tape, but is not reeled (Alt: 64AH2431) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Ammo Pack | 108848 Partner Stock |
|
$0.1900 / $0.3020 | Buy Now |
DISTI #
571-9-520183-2
|
Mouser Electronics | Terminals 250 ULTRA-FAST RCPT 22-18 TPBR RoHS: Compliant | 10370 |
|
$0.1290 / $0.2900 | Buy Now |
DISTI #
V36:1790_11631541
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Black RCP 21.71mm Tin T/R RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks Date Code: 2321 | Americas - 52800 |
|
$0.1232 / $0.1346 | Buy Now |
|
Future Electronics | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Container: Reel | 37400Reel |
|
$0.0510 / $0.0575 | Buy Now |
|
Future Electronics | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated RoHS: Compliant pbFree: Yes Min Qty: 52800 Package Multiple: 2200 Container: Reel | 0Reel |
|
$0.1250 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-520183-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-520183-2
TE Connectivity
ULTRA-FAST 250 ASY REC 22-18 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |