-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 51K OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-2176070-0
|
Avnet Americas | SMD Chip Resistor, 51 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-2176070-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
|
Future Electronics | 3521 Series 2512 51 kOhm ±1 % 2 W SMT ±100ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1880 | Buy Now |
DISTI #
AMP9-2176070-0
|
Heilind Electronics | 3521 51K 1% 2W | Americas - 0 in Stock |
|
$0.1913 / $0.1941 | Buy Now |
|
Onlinecomponents.com | 3521 51K 1% 2W RoHS: Compliant |
8000 In Stock |
|
$0.1663 / $0.1914 | Buy Now |
DISTI #
67583452
|
Verical | Res Thick Film 2512 51K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.2496 / $0.2658 | Buy Now |
DISTI #
AMP9-2176070-0
|
Interstate Connecting Components | 3521 51K 1% 2W | 0 |
|
$0.1913 / $0.1941 | Buy Now |
DISTI #
9-2176070-0
|
Avnet Abacus | SMD Chip Resistor, 51 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 9-2176070-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3521 51K 1% 2W RoHS: Compliant |
8000 In Stock |
|
$0.1663 / $0.1914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2176070-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2176070-0
TE Connectivity
RES SMD 51K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |